BZX84C51-7
vs
BZX84C51-E3-18
feature comparison
All Stats
Differences Only
Pbfree Code
No
Yes
Rohs Code
No
Yes
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
DIODES INC
VISHAY INTERTECHNOLOGY INC
Package Description
R-PDSO-G3
SOT-23, 3 PIN
Pin Count
3
3
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.50
8541.10.00.50
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
ZENER DIODE
ZENER DIODE
Dynamic Impedance-Max
180 Ω
180 Ω
JESD-30 Code
R-PDSO-G3
R-PDSO-G3
JESD-609 Code
e0
e3
Moisture Sensitivity Level
1
1
Number of Elements
1
1
Number of Terminals
3
3
Operating Temperature-Max
150 °C
150 °C
Operating Temperature-Min
-65 °C
-55 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Polarity
UNIDIRECTIONAL
UNIDIRECTIONAL
Power Dissipation-Max
0.35 W
0.5 W
Qualification Status
Not Qualified
Reference Voltage-Nom
51 V
51 V
Surface Mount
YES
YES
Technology
ZENER
ZENER
Terminal Finish
TIN LEAD
Matte Tin (Sn)
Terminal Form
GULL WING
GULL WING
Terminal Position
DUAL
DUAL
Voltage Tol-Max
5.88%
5%
Working Test Current
2 mA
2 mA
Base Number Matches
2
1
Factory Lead Time
12 Weeks
Samacsys Manufacturer
Vishay
Knee Impedance-Max
400 Ω
Reverse Current-Max
0.05 µA
Reverse Test Voltage
35.7 V
Voltage Temp Coeff-Max
1.2 mV/°C
Compare BZX84C51-7 with alternatives
Compare BZX84C51-E3-18 with alternatives