BZX84C4V7T/R7 vs BZX84C4V7GS08 feature comparison

BZX84C4V7T/R7 PanJit Semiconductor

Buy Now Datasheet

BZX84C4V7GS08 Vishay Dale

Buy Now
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active Active
Ihs Manufacturer PAN JIT INTERNATIONAL INC
Package Description R-PDSO-G3
Pin Count 3
Reach Compliance Code compliant unknown
Configuration SINGLE
Diode Element Material SILICON
Diode Type ZENER DIODE
Dynamic Impedance-Max 80 Ω
JESD-30 Code R-PDSO-G3
JESD-609 Code e3
Number of Elements 1
Number of Terminals 3
Operating Temperature-Max 150 °C
Operating Temperature-Min -55 °C
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Peak Reflow Temperature (Cel) NOT SPECIFIED
Polarity UNIDIRECTIONAL
Power Dissipation-Max 0.41 W
Qualification Status Not Qualified
Reference Voltage-Nom 4.7 V
Surface Mount YES
Technology ZENER
Terminal Finish Tin (Sn)
Terminal Form GULL WING
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Voltage Tol-Max 5%
Working Test Current 5 mA
Base Number Matches 1 2

Compare BZX84C4V7T/R7 with alternatives