BZX84C4V7L99Z vs BZX84C33LT1 feature comparison

BZX84C4V7L99Z Fairchild Semiconductor Corporation

Buy Now Datasheet

BZX84C33LT1 Bytesonic Corporation

Buy Now Datasheet
Part Life Cycle Code Obsolete Contact Manufacturer
Ihs Manufacturer FAIRCHILD SEMICONDUCTOR CORP BYTESONIC ELECTRONICS CO LTD
Package Description R-PDSO-G3
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
JESD-30 Code R-PDSO-G3 R-PDSO-G3
Number of Elements 1 1
Number of Terminals 3 3
Operating Temperature-Max 150 °C 150 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 0.35 W 0.225 W
Qualification Status Not Qualified
Reference Voltage-Nom 4.7 V 33 V
Surface Mount YES YES
Technology ZENER ZENER
Terminal Form GULL WING GULL WING
Terminal Position DUAL DUAL
Voltage Tol-Max 5% 6.06%
Working Test Current 5 mA 2 mA
Base Number Matches 2 6
Dynamic Impedance-Max 80 Ω
Operating Temperature-Min -65 °C
Reverse Current-Max 0.05 µA
Reverse Test Voltage 23.1 V
Voltage Temp Coeff-Max 33.4 mV/°C

Compare BZX84C4V7L99Z with alternatives