BZX84C4V7GS08 vs BZX84C6V2 feature comparison

BZX84C4V7GS08 Vishay Dale

Buy Now

BZX84C6V2 National Semiconductor Corporation

Buy Now Datasheet
Part Life Cycle Code Active Transferred
Reach Compliance Code unknown compliant
Base Number Matches 2 60
Rohs Code No
Ihs Manufacturer NATIONAL SEMICONDUCTOR CORP
Configuration SINGLE
Diode Element Material SILICON
Diode Type ZENER DIODE
Dynamic Impedance-Max 10 Ω
JEDEC-95 Code TO-236AB
JESD-30 Code R-PDSO-G3
JESD-609 Code e0
Number of Elements 1
Number of Terminals 3
Operating Temperature-Max 150 °C
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Polarity UNIDIRECTIONAL
Power Dissipation-Max 0.35 W
Qualification Status Not Qualified
Reference Voltage-Nom 6.2 V
Reverse Current-Max 3 µA
Surface Mount YES
Technology ZENER
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Form GULL WING
Terminal Position DUAL
Voltage Temp Coeff-Max 3.7 mV/°C
Voltage Tol-Max 5%
Working Test Current 20 mA