BZX84C4V7ET1G vs BZX84C4V7-TP-HF feature comparison

BZX84C4V7ET1G onsemi

Buy Now Datasheet

BZX84C4V7-TP-HF Micro Commercial Components

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer ONSEMI MICRO COMMERCIAL COMPONENTS CORP
Part Package Code SOT-23
Package Description PLASTIC PACKAGE-3 R-PDSO-G3
Pin Count 3
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Factory Lead Time 4 Weeks
Additional Feature UL RECOGNIZED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
Dynamic Impedance-Max 80 Ω 80 Ω
JEDEC-95 Code TO-236AB
JESD-30 Code R-PDSO-G3 R-PDSO-G3
JESD-609 Code e3 e3
Knee Impedance-Max 500 Ω 500 Ω
Moisture Sensitivity Level 1 1
Number of Elements 1 1
Number of Terminals 3 3
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -65 °C -55 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 260 260
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 0.225 W 0.35 W
Qualification Status Not Qualified
Reference Standard UL RECOGNIZED
Reference Voltage-Nom 4.7 V 4.7 V
Surface Mount YES YES
Technology ZENER ZENER
Terminal Finish Tin (Sn) MATTE TIN
Terminal Form GULL WING GULL WING
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 40 10
Voltage Tol-Max 6.38% 5%
Working Test Current 5 mA 5 mA
Base Number Matches 1 1
Forward Voltage-Max (VF) 0.9 V
Reverse Current-Max 3 µA
Reverse Test Voltage 2 V

Compare BZX84C4V7ET1G with alternatives

Compare BZX84C4V7-TP-HF with alternatives