BZX84C4V7-G3-18 vs BZX84C4V7TR feature comparison

BZX84C4V7-G3-18 Vishay Intertechnologies

Buy Now Datasheet

BZX84C4V7TR Allegro MicroSystems LLC

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC ALLEGRO MICROSYSTEMS LLC
Pin Count 3
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Factory Lead Time 12 Weeks
Samacsys Manufacturer Vishay
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
Dynamic Impedance-Max 80 Ω
JESD-30 Code R-PDSO-G3 R-PDSO-G3
JESD-609 Code e3
Moisture Sensitivity Level 1
Number of Elements 1 1
Number of Terminals 3 3
Operating Temperature-Max 150 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 0.3 W
Reference Voltage-Nom 4.7 V 4.7 V
Surface Mount YES YES
Technology ZENER ZENER
Terminal Finish Matte Tin (Sn)
Terminal Form GULL WING GULL WING
Terminal Position DUAL DUAL
Voltage Tol-Max 5%
Working Test Current 5 mA 5 mA
Base Number Matches 1 1
Package Description R-PDSO-G3
Qualification Status Not Qualified
Reverse Current-Max 3 µA

Compare BZX84C4V7-G3-18 with alternatives

Compare BZX84C4V7TR with alternatives