BZX84C47 vs BZX84C47 feature comparison

BZX84C47 YAGEO Corporation

Buy Now Datasheet

BZX84C47 Rectron Semiconductor

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer PHILIPS COMPONENTS RECTRON LTD
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
JESD-30 Code R-PDSO-G3 R-PDSO-G3
Number of Elements 1 1
Number of Terminals 3 3
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 0.35 W 0.3 W
Qualification Status Not Qualified Not Qualified
Reference Voltage-Nom 47 V 47 V
Reverse Current-Max 0.05 µA
Surface Mount YES YES
Technology ZENER ZENER
Terminal Form GULL WING GULL WING
Terminal Position DUAL DUAL
Voltage Temp Coeff-Max 51.8 mV/°C
Voltage Tol-Max 5% 6.383%
Working Test Current 2 mA 2 mA
Base Number Matches 3 12
Pbfree Code Yes
Rohs Code Yes
Part Package Code SOT-23
Package Description SOT-23, 3 PIN
Pin Count 3
Dynamic Impedance-Max 170 Ω
JESD-609 Code e3
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Peak Reflow Temperature (Cel) 260
Terminal Finish Tin (Sn)
Time@Peak Reflow Temperature-Max (s) 10

Compare BZX84C47 with alternatives

Compare BZX84C47 with alternatives