BZX84C43L
vs
BZX84-C43T/R
feature comparison
All Stats
Differences Only
Rohs Code
No
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
MOTOROLA SEMICONDUCTOR PRODUCTS
NXP SEMICONDUCTORS
Reach Compliance Code
unknown
compliant
Configuration
SINGLE
SINGLE
Diode Type
ZENER DIODE
ZENER DIODE
Dynamic Impedance-Max
150 Ω
150 Ω
JESD-609 Code
e0
e3
Number of Elements
1
1
Operating Temperature-Max
150 °C
150 °C
Power Dissipation-Max
0.3 W
0.25 W
Reference Voltage-Nom
43 V
43 V
Surface Mount
YES
YES
Terminal Finish
Tin/Lead (Sn/Pb)
MATTE TIN
Voltage Tol-Max
5%
5%
Working Test Current
2 mA
2 mA
Base Number Matches
3
1
Pbfree Code
Yes
Part Package Code
SOT-23
Package Description
R-PDSO-G3
Pin Count
3
ECCN Code
EAR99
HTS Code
8541.10.00.50
Diode Element Material
SILICON
JEDEC-95 Code
TO-236AB
JESD-30 Code
R-PDSO-G3
Number of Terminals
3
Operating Temperature-Min
-65 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Polarity
UNIDIRECTIONAL
Qualification Status
Not Qualified
Reverse Current-Max
0.05 µA
Technology
ZENER
Terminal Form
GULL WING
Terminal Position
DUAL
Voltage Temp Coeff-Max
46.6 mV/°C
Compare BZX84-C43T/R with alternatives