BZX84C3V9W vs BZX84C3V9W feature comparison

BZX84C3V9W WEITRON INTERNATIONAL CO., LTD.

Buy Now Datasheet

BZX84C3V9W Lite-On Semiconductor Corporation

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Obsolete
Ihs Manufacturer WEITRON TECHNOLOGY CO LTD LITE-ON SEMICONDUCTOR CORP
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
kg CO2e/kg 8.7 8.7
Average Weight (mg) 7.5 7.5
CO2e (mg) 65.25 65.25
Category CO2 Kg 8.7 8.7
Diode Type ZENER DIODE ZENER DIODE
Base Number Matches 1 1
Package Description R-PDSO-G3
Pin Count 3
Candidate List Date 2020-06-25
Configuration SINGLE
Diode Element Material SILICON
JESD-30 Code R-PDSO-G3
Number of Elements 1
Number of Terminals 3
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Polarity UNIDIRECTIONAL
Power Dissipation-Max 0.2 W
Qualification Status Not Qualified
Reference Voltage-Nom 3.9 V
Surface Mount YES
Technology ZENER
Terminal Form GULL WING
Terminal Position DUAL
Voltage Tol-Max 5.13%
Working Test Current 5 mA

Compare BZX84C3V9W with alternatives

Compare BZX84C3V9W with alternatives