BZX84C3V9TRL vs BZX84-C3V9/DG,215 feature comparison

BZX84C3V9TRL YAGEO Corporation

Buy Now Datasheet

BZX84-C3V9/DG,215 NXP Semiconductors

Buy Now Datasheet
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer PHILIPS COMPONENTS NXP SEMICONDUCTORS
Package Description R-PDSO-G3
Reach Compliance Code unknown compliant
ECCN Code EAR99
HTS Code 8541.10.00.50
Configuration SINGLE SINGLE
Diode Element Material SILICON
Diode Type ZENER DIODE ZENER DIODE
JESD-30 Code R-PDSO-G3
Number of Elements 1 1
Number of Terminals 3
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Polarity UNIDIRECTIONAL
Power Dissipation-Max 0.35 W 0.25 W
Qualification Status Not Qualified
Reference Voltage-Nom 3.9 V 3.9 V
Reverse Current-Max 3 µA
Surface Mount YES YES
Technology ZENER
Terminal Form GULL WING
Terminal Position DUAL
Voltage Temp Coeff-Max
Voltage Tol-Max 5% 5%
Working Test Current 5 mA 5 mA
Base Number Matches 2 2
Rohs Code Yes
Dynamic Impedance-Max 90 Ω
Operating Temperature-Max 150 °C

Compare BZX84C3V9TRL with alternatives