BZX84C3V9ET1G vs BZX84-C3V9,215 feature comparison

BZX84C3V9ET1G onsemi

Buy Now Datasheet

BZX84-C3V9,215 NXP Semiconductors

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer ON SEMICONDUCTOR NXP SEMICONDUCTORS
Part Package Code SOT-23 TO-236
Package Description PLASTIC PACKAGE-3 PLASTIC, SMD, 3 PIN
Pin Count 3 3
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
Dynamic Impedance-Max 90 Ω 90 Ω
JEDEC-95 Code TO-236AB TO-236AB
JESD-30 Code R-PDSO-G3 R-PDSO-G3
JESD-609 Code e3 e3
Knee Impedance-Max 600 Ω
Moisture Sensitivity Level 1 1
Number of Elements 1 1
Number of Terminals 3 3
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -65 °C -65 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 260 260
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 0.225 W 0.25 W
Qualification Status Not Qualified Not Qualified
Reference Standard UL RECOGNIZED
Reference Voltage-Nom 3.9 V 3.9 V
Surface Mount YES YES
Technology ZENER ZENER
Terminal Finish Tin (Sn) TIN
Terminal Form GULL WING GULL WING
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 40 30
Voltage Tol-Max 5.13% 5%
Working Test Current 5 mA 5 mA
Base Number Matches 2 1
Manufacturer Package Code SOT23
Factory Lead Time 4 Weeks
Samacsys Manufacturer NXP
Reverse Current-Max 3 µA
Voltage Temp Coeff-Max

Compare BZX84C3V9ET1G with alternatives

Compare BZX84-C3V9,215 with alternatives