BZX84C3V3ET1 vs BZX84C3V3-G3-18 feature comparison

BZX84C3V3ET1 onsemi

Buy Now Datasheet

BZX84C3V3-G3-18 Vishay Intertechnologies

Buy Now Datasheet
No Yes
No Yes
Obsolete Active
ON SEMICONDUCTOR VISHAY INTERTECHNOLOGY INC
SOT-23
R-PDSO-G3
3 3
not_compliant compliant
EAR99 EAR99
8541.10.00.50 8541.10.00.50
SINGLE SINGLE
SILICON SILICON
ZENER DIODE ZENER DIODE
95 Ω
TO-236AB
R-PDSO-G3 R-PDSO-G3
e0 e3
600 Ω
1 1
1 1
3 3
150 °C 150 °C
-65 °C
PLASTIC/EPOXY PLASTIC/EPOXY
RECTANGULAR RECTANGULAR
SMALL OUTLINE SMALL OUTLINE
235
UNIDIRECTIONAL UNIDIRECTIONAL
0.25 W 0.3 W
Not Qualified
UL RECOGNIZED
3.3 V 3.3 V
YES YES
ZENER ZENER
TIN LEAD Matte Tin (Sn)
GULL WING GULL WING
DUAL DUAL
6.06% 5%
5 mA 5 mA
1 1
12 Weeks
Vishay

Compare BZX84C3V3ET1 with alternatives

Compare BZX84C3V3-G3-18 with alternatives