BZX84C3V3-V-GS18 vs BZX84-C3V3-Q feature comparison

BZX84C3V3-V-GS18 Vishay Intertechnologies

Buy Now Datasheet

BZX84-C3V3-Q Nexperia

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC NEXPERIA
Package Description ROHS COMPLIANT, PLASTIC PACKAGE-3 SOT-23, 3 PIN
Reach Compliance Code compliant compliant
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
Dynamic Impedance-Max 95 Ω 95 Ω
JESD-30 Code R-PDSO-G3 R-PDSO-G3
JESD-609 Code e3 e3
Moisture Sensitivity Level 1 1
Number of Elements 1 1
Number of Terminals 3 3
Operating Temperature-Max 150 °C 150 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 0.3 W 0.25 W
Qualification Status Not Qualified
Reference Standard AEC-Q101 AEC-Q101; IEC-60134
Reference Voltage-Nom 3.3 V 3.3 V
Surface Mount YES YES
Technology ZENER ZENER
Terminal Finish MATTE TIN TIN
Terminal Form GULL WING GULL WING
Terminal Position DUAL DUAL
Voltage Tol-Max 5% 5%
Working Test Current 5 mA 5 mA
Base Number Matches 2 1
JEDEC-95 Code TO-236AB
Knee Impedance-Max 600 Ω
Operating Temperature-Min -55 °C
Peak Reflow Temperature (Cel) 260
Reverse Current-Max 5 µA
Reverse Test Voltage 1 V
Time@Peak Reflow Temperature-Max (s) 30
Voltage Temp Coeff-Max

Compare BZX84C3V3-V-GS18 with alternatives

Compare BZX84-C3V3-Q with alternatives