BZX84C3V3-H
vs
BZX84C3V3
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Contact Manufacturer
Ihs Manufacturer
FORMOSA MICROSEMI CO LTD
SEMTECH ELECTRONICS LTD
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
HTS Code
8541.10.00.50
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
ZENER DIODE
ZENER DIODE
Dynamic Impedance-Max
95 Ω
95 Ω
JESD-30 Code
R-PDSO-G3
R-PDSO-G3
Knee Impedance-Max
600 Ω
Number of Elements
1
1
Number of Terminals
3
3
Operating Temperature-Max
150 °C
150 °C
Operating Temperature-Min
-55 °C
-65 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Polarity
UNIDIRECTIONAL
UNIDIRECTIONAL
Power Dissipation-Max
0.3 W
0.35 W
Reference Standard
MIL-STD-19500; MIL-STD-750
Reference Voltage-Nom
3.3 V
3.3 V
Reverse Current-Max
5 µA
5 µA
Reverse Test Voltage
1 V
1 V
Surface Mount
YES
YES
Technology
ZENER
ZENER
Terminal Form
GULL WING
GULL WING
Terminal Position
DUAL
DUAL
Voltage Temp Coeff-Max
Voltage Tol-Max
5%
6.06%
Working Test Current
5 mA
5 mA
Base Number Matches
1
55
Package Description
SOT-23, 3 PIN
Compare BZX84C3V3-H with alternatives