BZX84C3V3 vs BZX84C3V3-GT1 feature comparison

BZX84C3V3 Semtech Electronics Limited

Buy Now Datasheet

BZX84C3V3-GT1 Sensitron Semiconductors

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Transferred
Ihs Manufacturer SEMTECH ELECTRONICS LTD SENSITRON SEMICONDUCTOR
Package Description SOT-23, 3 PIN R-PDSO-G3
Reach Compliance Code unknown compliant
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
Dynamic Impedance-Max 95 Ω
JESD-30 Code R-PDSO-G3 R-PDSO-G3
Number of Elements 1 1
Number of Terminals 3 3
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -65 °C -65 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 0.35 W 0.35 W
Reference Voltage-Nom 3.3 V 3.3 V
Reverse Current-Max 5 µA
Reverse Test Voltage 1 V
Surface Mount YES YES
Technology ZENER ZENER
Terminal Form GULL WING GULL WING
Terminal Position DUAL DUAL
Voltage Tol-Max 6.06% 5%
Working Test Current 5 mA 5 mA
Base Number Matches 55 2
Pbfree Code Yes
Rohs Code Yes
Pin Count 3
ECCN Code EAR99
HTS Code 8541.10.00.50
Moisture Sensitivity Level 1
Qualification Status Not Qualified

Compare BZX84C3V3-GT1 with alternatives