BZX84C3V0TA vs SZBZX84C3V0LT1 feature comparison

BZX84C3V0TA Zetex / Diodes Inc

Buy Now Datasheet

SZBZX84C3V0LT1 onsemi

Buy Now Datasheet
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer ZETEX PLC ONSEMI
Package Description R-PDSO-G3 PLASTIC PACKAGE-3
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
JESD-30 Code R-PDSO-G3 R-PDSO-G3
Number of Elements 1 1
Number of Terminals 3 3
Operating Temperature-Max 150 °C
Operating Temperature-Min -55 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Polarity UNIDIRECTIONAL BIDIRECTIONAL
Power Dissipation-Max 0.33 W 0.225 W
Qualification Status Not Qualified Not Qualified
Reference Voltage-Nom 3 V 3 V
Reverse Current-Max 10 µA
Surface Mount YES YES
Technology ZENER ZENER
Terminal Form GULL WING GULL WING
Terminal Position DUAL DUAL
Voltage Temp Coeff-Max
Voltage Tol-Max 5% 6.67%
Working Test Current 5 mA 5 mA
Base Number Matches 2 1
Rohs Code No
Part Package Code SOT-23
Pin Count 3
Factory Lead Time 4 Weeks
JEDEC-95 Code TO-236AB
JESD-609 Code e0
Reference Standard UL RECOGNIZED
Terminal Finish TIN LEAD

Compare BZX84C3V0TA with alternatives

Compare SZBZX84C3V0LT1 with alternatives