BZX84C3V0LT3 vs BZX84C3V0LT3G feature comparison

BZX84C3V0LT3 Motorola Mobility LLC

Buy Now Datasheet

BZX84C3V0LT3G onsemi

Buy Now Datasheet
Part Life Cycle Code Transferred Active
Ihs Manufacturer MOTOROLA INC ON SEMICONDUCTOR
Part Package Code SOT-23 SOT-23
Package Description R-PDSO-G3 R-PDSO-G3
Pin Count 3 3
Manufacturer Package Code CASE 318-07
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
JEDEC-95 Code TO-236AB TO-236AB
JESD-30 Code R-PDSO-G3 R-PDSO-G3
Number of Elements 1 1
Number of Terminals 3 3
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -55 °C -65 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 0.225 W 0.225 W
Qualification Status Not Qualified Not Qualified
Reference Voltage-Nom 3 V 3 V
Reverse Current-Max 10 µA
Surface Mount YES YES
Technology ZENER ZENER
Terminal Form GULL WING GULL WING
Terminal Position DUAL DUAL
Voltage Temp Coeff-Max
Voltage Tol-Max 6.667% 6.67%
Working Test Current 5 mA 5 mA
Base Number Matches 1 1
Pbfree Code Yes
Rohs Code Yes
Dynamic Impedance-Max 95 Ω
JESD-609 Code e3
Reference Standard UL RECOGNIZED
Terminal Finish MATTE TIN

Compare BZX84C3V0LT3 with alternatives

Compare BZX84C3V0LT3G with alternatives