BZX84C3V0-HE3-18 vs BZX84C3V0-V feature comparison

BZX84C3V0-HE3-18 Vishay Intertechnologies

Buy Now Datasheet

BZX84C3V0-V KEC

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC KEC CORP
Package Description ROHS COMPLIANT, PLASTIC PACKAGE-3 R-PDSO-G3
Pin Count 3 3
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Samacsys Manufacturer Vishay
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
Dynamic Impedance-Max 95 Ω
JESD-30 Code R-PDSO-G3 R-PDSO-G3
JESD-609 Code e3
Moisture Sensitivity Level 1
Number of Elements 1 1
Number of Terminals 3 3
Operating Temperature-Max 150 °C 150 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 0.3 W 0.3 W
Reference Standard AEC-Q101
Reference Voltage-Nom 3 V 3 V
Surface Mount YES YES
Technology ZENER ZENER
Terminal Finish Matte Tin (Sn)
Terminal Form GULL WING GULL WING
Terminal Position DUAL DUAL
Voltage Tol-Max 5% 2.5%
Working Test Current 5 mA 5 mA
Base Number Matches 1 1
Part Package Code SOT-23
Qualification Status Not Qualified

Compare BZX84C3V0-HE3-18 with alternatives

Compare BZX84C3V0-V with alternatives