BZX84C3V0 vs BZX84C3V0 feature comparison

BZX84C3V0 Formosa Microsemi Co Ltd

Buy Now Datasheet

BZX84C3V0 Excel (Suzhou) Semiconductor Co Ltd

Buy Now Datasheet
Part Life Cycle Code Active Contact Manufacturer
Ihs Manufacturer FORMOSA MICROSEMI CO LTD EXCEL (SUZHOU) SEMICONDUCTOR CO LTD
Package Description SOT-23, 3 PIN
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Samacsys Manufacturer Formosa Microsemi
Configuration SINGLE SINGLE
Diode Element Material SILICON
Diode Type ZENER DIODE ZENER DIODE
Dynamic Impedance-Max 95 Ω 95 Ω
JESD-30 Code R-PDSO-G3
Knee Impedance-Max 600 Ω
Number of Elements 1 1
Number of Terminals 3
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -55 °C
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Polarity UNIDIRECTIONAL
Power Dissipation-Max 0.3 W 0.41 W
Reference Standard MIL-STD-19500; MIL-STD-750
Reference Voltage-Nom 3 V 3 V
Reverse Current-Max 10 µA
Reverse Test Voltage 1 V
Surface Mount YES YES
Technology ZENER
Terminal Form GULL WING
Terminal Position DUAL
Voltage Temp Coeff-Max
Voltage Tol-Max 5% 6.7%
Working Test Current 5 mA 5 mA
Base Number Matches 4 1

Compare BZX84C3V0 with alternatives

Compare BZX84C3V0 with alternatives