BZX84C39W-13 vs BZX84C39W-AU_R2_000A1 feature comparison

BZX84C39W-13 Diodes Incorporated

Buy Now Datasheet

BZX84C39W-AU_R2_000A1 PanJit Semiconductor

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer DIODES INC PAN JIT INTERNATIONAL INC
Package Description R-PDSO-G3 R-PDSO-G3
Pin Count 3
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
JESD-30 Code R-PDSO-G3 R-PDSO-G3
JESD-609 Code e0
Number of Elements 1 1
Number of Terminals 3 3
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -65 °C -55 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 0.2 W 0.2 W
Qualification Status Not Qualified
Reference Voltage-Nom 39 V 39 V
Surface Mount YES YES
Technology ZENER ZENER
Terminal Finish TIN LEAD
Terminal Form GULL WING GULL WING
Terminal Position DUAL DUAL
Voltage Tol-Max 5.13% 5%
Working Test Current 2 mA 5 mA
Base Number Matches 1 1
Dynamic Impedance-Max 130 Ω
Knee Impedance-Max 350 Ω
Reference Standard AEC-Q101
Reverse Current-Max 0.1 µA
Reverse Test Voltage 27.3 V

Compare BZX84C39W-13 with alternatives

Compare BZX84C39W-AU_R2_000A1 with alternatives