BZX84C36LT3
vs
BZX84C36LT1G
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Transferred
Active
Ihs Manufacturer
MOTOROLA INC
ONSEMI
Part Package Code
SOT-23
SOT-23 (TO-236) 3 LEAD
Package Description
R-PDSO-G3
PACKAGE-3
Pin Count
3
3
Manufacturer Package Code
CASE 318-07
318
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.50
8541.10.00.50
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
ZENER DIODE
ZENER DIODE
Dynamic Impedance-Max
90 Ω
90 Ω
JEDEC-95 Code
TO-236AB
TO-236AB
JESD-30 Code
R-PDSO-G3
R-PDSO-G3
JESD-609 Code
e0
e3
Number of Elements
1
1
Number of Terminals
3
3
Operating Temperature-Max
150 °C
150 °C
Operating Temperature-Min
-55 °C
-65 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Polarity
UNIDIRECTIONAL
UNIDIRECTIONAL
Power Dissipation-Max
0.225 W
0.25 W
Qualification Status
Not Qualified
Not Qualified
Reference Voltage-Nom
36 V
36 V
Reverse Current-Max
0.05 µA
0.05 µA
Surface Mount
YES
YES
Technology
ZENER
ZENER
Terminal Finish
Tin/Lead (Sn/Pb)
MATTE TIN
Terminal Form
GULL WING
GULL WING
Terminal Position
DUAL
DUAL
Voltage Temp Coeff-Max
37.4 mV/°C
Voltage Tol-Max
5.556%
5.5%
Working Test Current
2 mA
2 mA
Base Number Matches
4
1
Pbfree Code
Yes
Factory Lead Time
7 Weeks, 2 Days
Samacsys Manufacturer
onsemi
Moisture Sensitivity Level
1
Peak Reflow Temperature (Cel)
260
Reference Standard
UL RECOGNIZED
Reverse Test Voltage
25.2 V
Time@Peak Reflow Temperature-Max (s)
30
Compare BZX84C36LT3 with alternatives
Compare BZX84C36LT1G with alternatives