BZX84C36
vs
BZX84C36T/R13
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Active
Ihs Manufacturer
KEC CORP
PAN JIT INTERNATIONAL INC
Package Description
SOT-23, 3 PIN
R-PDSO-G3
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
HTS Code
8541.10.00.50
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
ZENER DIODE
ZENER DIODE
Dynamic Impedance-Max
300 Ω
90 Ω
JESD-30 Code
R-PDSO-G3
R-PDSO-G3
Knee Impedance-Max
300 Ω
Number of Elements
1
1
Number of Terminals
3
3
Operating Temperature-Max
150 °C
150 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Polarity
UNIDIRECTIONAL
UNIDIRECTIONAL
Power Dissipation-Max
0.3 W
0.41 W
Reference Voltage-Nom
36 V
36 V
Reverse Current-Max
0.1 µA
Reverse Test Voltage
27 V
Surface Mount
YES
YES
Technology
ZENER
ZENER
Terminal Form
GULL WING
GULL WING
Terminal Position
DUAL
DUAL
Voltage Tol-Max
2.5%
5%
Working Test Current
2 mA
5 mA
Base Number Matches
51
1
Pbfree Code
Yes
Rohs Code
Yes
Pin Count
3
JESD-609 Code
e3
Operating Temperature-Min
-55 °C
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Qualification Status
Not Qualified
Terminal Finish
Tin (Sn)
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Compare BZX84C36T/R13 with alternatives