BZX84C33S62Z
vs
BZX84C33L
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
FAIRCHILD SEMICONDUCTOR CORP
MOTOROLA INC
Package Description
R-PDSO-G3
R-PDSO-G3
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.50
8541.10.00.50
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
ZENER DIODE
ZENER DIODE
JESD-30 Code
R-PDSO-G3
R-PDSO-G3
Number of Elements
1
1
Number of Terminals
3
3
Operating Temperature-Max
150 °C
150 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Polarity
UNIDIRECTIONAL
UNIDIRECTIONAL
Power Dissipation-Max
0.35 W
0.225 W
Qualification Status
Not Qualified
Not Qualified
Reference Voltage-Nom
33 V
33 V
Surface Mount
YES
YES
Technology
ZENER
ZENER
Terminal Form
GULL WING
GULL WING
Terminal Position
DUAL
DUAL
Voltage Tol-Max
5%
Working Test Current
5 mA
2 mA
Base Number Matches
2
4
Pbfree Code
No
Rohs Code
No
Part Package Code
SOT-23
Pin Count
3
Manufacturer Package Code
CASE 318-07
JEDEC-95 Code
TO-236AB
JESD-609 Code
e0
Operating Temperature-Min
-55 °C
Reverse Current-Max
0.05 µA
Terminal Finish
TIN LEAD
Voltage Temp Coeff-Max
33.4 mV/°C
Compare BZX84C33S62Z with alternatives
Compare BZX84C33L with alternatives