BZX84C30W-AU_R2_000A1 vs BZX84C30W-T1-LF feature comparison

BZX84C30W-AU_R2_000A1 PanJit Semiconductor

Buy Now Datasheet

BZX84C30W-T1-LF Won-Top Electronics Co Ltd

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer PAN JIT INTERNATIONAL INC WON-TOP ELECTRONICS CO LTD
Package Description R-PDSO-G3 R-PDSO-G3
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
Dynamic Impedance-Max 80 Ω
JESD-30 Code R-PDSO-G3 R-PDSO-G3
Knee Impedance-Max 300 Ω
Number of Elements 1 1
Number of Terminals 3 3
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -55 °C -65 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 0.2 W 0.2 W
Reference Standard AEC-Q101
Reference Voltage-Nom 30 V 30 V
Reverse Current-Max 0.1 µA
Reverse Test Voltage 21 V
Surface Mount YES YES
Technology ZENER ZENER
Terminal Form GULL WING GULL WING
Terminal Position DUAL DUAL
Voltage Tol-Max 5% 5%
Working Test Current 5 mA
Base Number Matches 1 1
Pbfree Code Yes
Rohs Code Yes
Pin Count 3
JESD-609 Code e3
Moisture Sensitivity Level 1
Peak Reflow Temperature (Cel) 260
Terminal Finish MATTE TIN

Compare BZX84C30W-AU_R2_000A1 with alternatives

Compare BZX84C30W-T1-LF with alternatives