BZX84C30W vs BZX84C30W-T feature comparison

BZX84C30W Diodes Incorporated

Buy Now Datasheet

BZX84C30W-T Micro Commercial Components

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer DIODES INC MICRO COMMERCIAL COMPONENTS
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Configuration SINGLE
Diode Type ZENER DIODE
Dynamic Impedance-Max 80 Ω
JESD-609 Code e0 e0
Number of Elements 1
Operating Temperature-Max 150 °C
Power Dissipation-Max 0.2 W
Reference Voltage-Nom 30 V
Surface Mount YES
Terminal Finish Tin/Lead (Sn/Pb) TIN LEAD
Voltage Tol-Max 5%
Working Test Current 2 mA
Base Number Matches 17 1
Peak Reflow Temperature (Cel) 240
Time@Peak Reflow Temperature-Max (s) 30

Compare BZX84C30W-T with alternatives