BZX84C30TR13 vs BZX84C30-E3-18 feature comparison

BZX84C30TR13 Central Semiconductor Corp

Buy Now Datasheet

BZX84C30-E3-18 Vishay Intertechnologies

Buy Now Datasheet
Pbfree Code No Yes
Rohs Code No Yes
Part Life Cycle Code Active Active
Ihs Manufacturer CENTRAL SEMICONDUCTOR CORP VISHAY INTERTECHNOLOGY INC
Package Description R-PDSO-G3 SOT-23, 3 PIN
Reach Compliance Code not_compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Additional Feature PROELECTRON SPECIFICATION
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
Dynamic Impedance-Max 80 Ω 80 Ω
JESD-30 Code R-PDSO-G3 R-PDSO-G3
JESD-609 Code e0 e3
Knee Impedance-Max 300 Ω 300 Ω
Number of Elements 1 1
Number of Terminals 3 3
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -65 °C -55 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 0.35 W 0.5 W
Qualification Status Not Qualified
Reference Voltage-Nom 30 V 30 V
Reverse Current-Max 0.05 µA 0.05 µA
Surface Mount YES YES
Technology ZENER ZENER
Terminal Finish Tin/Lead (Sn80Pb20) Matte Tin (Sn)
Terminal Form GULL WING GULL WING
Terminal Position DUAL DUAL
Voltage Temp Coeff-Max 27 mV/°C 1 mV/°C
Voltage Tol-Max 5% 5%
Working Test Current 2 mA 2 mA
Base Number Matches 1 1
Pin Count 3
Factory Lead Time 12 Weeks
Samacsys Manufacturer Vishay
Moisture Sensitivity Level 1
Reverse Test Voltage 21 V

Compare BZX84C30TR13 with alternatives

Compare BZX84C30-E3-18 with alternatives