BZX84C30TC vs BZX84C30-E3-08 feature comparison

BZX84C30TC Diodes Incorporated

Buy Now Datasheet

BZX84C30-E3-08 Vishay Intertechnologies

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer DIODES INC VISHAY INTERTECHNOLOGY INC
Package Description R-PDSO-G3 SOT-23, 3 PIN
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
JESD-30 Code R-PDSO-G3 R-PDSO-G3
Number of Elements 1 1
Number of Terminals 3 3
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 0.33 W 0.5 W
Qualification Status Not Qualified
Reference Voltage-Nom 30 V 30 V
Surface Mount YES YES
Technology ZENER ZENER
Terminal Form GULL WING GULL WING
Terminal Position DUAL DUAL
Voltage Tol-Max 5% 5%
Working Test Current 2 mA 2 mA
Base Number Matches 2 1
Pbfree Code Yes
Rohs Code Yes
Pin Count 3
Factory Lead Time 12 Weeks
Samacsys Manufacturer Vishay
Dynamic Impedance-Max 80 Ω
JESD-609 Code e3
Knee Impedance-Max 300 Ω
Operating Temperature-Max 150 °C
Operating Temperature-Min -55 °C
Reverse Current-Max 0.05 µA
Reverse Test Voltage 21 V
Terminal Finish MATTE TIN
Voltage Temp Coeff-Max 1 mV/°C

Compare BZX84C30TC with alternatives

Compare BZX84C30-E3-08 with alternatives