BZX84C30ET3G vs BZX84C30-T3 feature comparison

BZX84C30ET3G onsemi

Buy Now Datasheet

BZX84C30-T3 Won-Top Electronics Co Ltd

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer ON SEMICONDUCTOR WON-TOP ELECTRONICS CO LTD
Package Description R-PDSO-G3
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Configuration SINGLE SINGLE
Diode Element Material SILICON
Diode Type ZENER DIODE ZENER DIODE
Dynamic Impedance-Max 80 Ω 80 Ω
Forward Voltage-Max (VF) 0.9 V
JEDEC-95 Code TO-236AB
JESD-30 Code R-PDSO-G3
Knee Impedance-Max 300 Ω
Number of Elements 1 1
Number of Terminals 3
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -65 °C
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Polarity UNIDIRECTIONAL
Power Dissipation-Max 0.25 W 0.35 W
Reference Standard UL RECOGNIZED
Reference Voltage-Nom 30 V 30 V
Reverse Current-Max 0.05 µA
Reverse Test Voltage 21 V
Surface Mount YES YES
Technology ZENER
Terminal Form GULL WING
Terminal Position DUAL
Voltage Tol-Max 6.67% 5%
Working Test Current 2 mA 2 mA
Base Number Matches 1 3
Pbfree Code No
JESD-609 Code e0
Terminal Finish TIN LEAD

Compare BZX84C30ET3G with alternatives

Compare BZX84C30-T3 with alternatives