BZX84C2V7W-AU_R2_000A1 vs BZX84C2V7W-T1 feature comparison

BZX84C2V7W-AU_R2_000A1 PanJit Semiconductor

Buy Now Datasheet

BZX84C2V7W-T1 Won-Top Electronics Co Ltd

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer PAN JIT INTERNATIONAL INC WON-TOP ELECTRONICS CO LTD
Package Description R-PDSO-G3 PLASTIC PACKAGE-3
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
Dynamic Impedance-Max 100 Ω 100 Ω
JESD-30 Code R-PDSO-G3 R-PDSO-G3
Knee Impedance-Max 600 Ω
Number of Elements 1 1
Number of Terminals 3 3
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -55 °C -65 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 0.2 W 0.2 W
Reference Standard AEC-Q101
Reference Voltage-Nom 2.7 V 2.7 V
Reverse Current-Max 20 µA
Reverse Test Voltage 1 V
Surface Mount YES YES
Technology ZENER ZENER
Terminal Form GULL WING GULL WING
Terminal Position DUAL DUAL
Voltage Tol-Max 4.81% 5%
Working Test Current 5 mA 5 mA
Base Number Matches 1 1
Pbfree Code No
Rohs Code No
Pin Count 3
JESD-609 Code e0
Terminal Finish TIN LEAD

Compare BZX84C2V7W-AU_R2_000A1 with alternatives

Compare BZX84C2V7W-T1 with alternatives