BZX84C2V7TRL13 vs BZX84-C2V7/G feature comparison

BZX84C2V7TRL13 NXP Semiconductors

Buy Now Datasheet

BZX84-C2V7/G

Part not found

Search for BZX84-C2V7/G
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer NXP SEMICONDUCTORS
Package Description R-PDSO-G3
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8541.10.00.50
Configuration SINGLE
Diode Element Material SILICON
Diode Type ZENER DIODE
JESD-30 Code R-PDSO-G3
JESD-609 Code e3
Number of Elements 1
Number of Terminals 3
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Polarity UNIDIRECTIONAL
Power Dissipation-Max 0.35 W
Qualification Status Not Qualified
Reference Voltage-Nom 2.7 V
Reverse Current-Max 20 µA
Surface Mount YES
Technology ZENER
Terminal Finish TIN
Terminal Form GULL WING
Terminal Position DUAL
Voltage Temp Coeff-Max
Voltage Tol-Max 5%
Working Test Current 5 mA
Base Number Matches 2

Compare BZX84C2V7TRL13 with alternatives