BZX84C2V7LT1G vs MMBZ5231B-13-F feature comparison

BZX84C2V7LT1G onsemi

Buy Now Datasheet

MMBZ5231B-13-F Diodes Incorporated

Buy Now Datasheet
Pbfree Code Yes Yes
Part Life Cycle Code Active Active
parentfamilyid 1038643
Ihs Manufacturer ONSEMI DIODES INC
Part Package Code SOT-23 (TO-236) 3 LEAD
Package Description PACKAGE-3
Pin Count 3
Manufacturer Package Code 318
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Factory Lead Time 12 Weeks
Samacsys Description ON Semiconductor BZX84C2V7LT1G Zener Diode, 2.7V 7% 0.3 W SMT 3-Pin SOT-23
Samacsys Manufacturer onsemi Diodes Incorporated
Samacsys Modified On 2024-09-19 14:45:22 2020-11-22 16:42:43
Total Weight 8.02
Category CO2 Kg 8.7 8.7
CO2 69.77399999999999
Compliance Temperature Grade Military: -65C to +150C
EU RoHS Version RoHS 2 (2015/863/EU) RoHS 2 (2015/863/EU)
Candidate List Date 2024-01-23 2024-06-27
CAS Accounted for Wt 100
CA Prop 65 Presence YES
CA Prop 65 CAS Numbers 1333-86-4, 7440-02-0
EFUP e e
Conflict Mineral Status DRC Conflict Free DRC Conflict Free
Conflict Mineral Status Source CMRT V6.31 CMRT V6.40
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
Dynamic Impedance-Max 100 Ω 17 Ω
JEDEC-95 Code TO-236AB
JESD-30 Code R-PDSO-G3
JESD-609 Code e3 e3
Moisture Sensitivity Level 1 1
Number of Elements 1 1
Number of Terminals 3
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -65 °C
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Peak Reflow Temperature (Cel) 260 260
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 0.25 W 0.35 W
Qualification Status Not Qualified
Reference Standard UL RECOGNIZED
Reference Voltage-Nom 2.7 V 5.1 V
Surface Mount YES YES
Technology ZENER ZENER
Terminal Finish MATTE TIN MATTE TIN
Terminal Form GULL WING
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 30 30
Voltage Tol-Max 7.41% 5%
Working Test Current 5 mA 20 mA
Base Number Matches 1 1
Rohs Code Yes

Compare BZX84C2V7LT1G with alternatives

Compare MMBZ5231B-13-F with alternatives