BZX84C2V7ET3 vs BZX84C2V7TR13 feature comparison

BZX84C2V7ET3 onsemi

Buy Now Datasheet

BZX84C2V7TR13 Central Semiconductor Corp

Buy Now Datasheet
Pbfree Code No No
Rohs Code No No
Part Life Cycle Code Obsolete Active
Ihs Manufacturer ON SEMICONDUCTOR CENTRAL SEMICONDUCTOR CORP
Part Package Code SOT-23
Package Description PLASTIC PACKAGE-3
Pin Count 3
Reach Compliance Code unknown not_compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Configuration SINGLE SINGLE
Diode Element Material SILICON
Diode Type ZENER DIODE ZENER DIODE
Dynamic Impedance-Max 100 Ω 100 Ω
JEDEC-95 Code TO-236AB
JESD-30 Code R-PDSO-G3
JESD-609 Code e0 e0
Knee Impedance-Max 600 Ω
Number of Elements 1 1
Number of Terminals 3
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -65 °C
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 0.25 W 0.35 W
Qualification Status Not Qualified
Reference Standard UL RECOGNIZED
Reference Voltage-Nom 2.7 V 2.7 V
Surface Mount YES YES
Technology ZENER
Terminal Finish TIN LEAD Tin/Lead (Sn80Pb20)
Terminal Form GULL WING
Terminal Position DUAL
Voltage Tol-Max 7.41% 7.4%
Working Test Current 5 mA 5 mA
Base Number Matches 1 1

Compare BZX84C2V7ET3 with alternatives

Compare BZX84C2V7TR13 with alternatives