BZX84C2V7-V-GS08 vs BZX84C2V7ET3G feature comparison

BZX84C2V7-V-GS08 Vishay Semiconductors

Buy Now Datasheet

BZX84C2V7ET3G onsemi

Buy Now Datasheet
Pbfree Code Yes Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer VISHAY SEMICONDUCTORS ON SEMICONDUCTOR
Package Description R-PDSO-G3 R-PDSO-G3
Pin Count 3 3
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
Dynamic Impedance-Max 100 Ω 100 Ω
JESD-30 Code R-PDSO-G3 R-PDSO-G3
JESD-609 Code e3 e3
Moisture Sensitivity Level 1
Number of Elements 1 1
Number of Terminals 3 3
Operating Temperature-Max 150 °C 150 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 260
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 0.3 W 0.225 W
Qualification Status Not Qualified Not Qualified
Reference Standard AEC-Q101 UL RECOGNIZED
Reference Voltage-Nom 2.7 V 2.7 V
Surface Mount YES YES
Technology ZENER ZENER
Terminal Finish Matte Tin (Sn) MATTE TIN
Terminal Form GULL WING GULL WING
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 10
Voltage Tol-Max 5% 7.41%
Working Test Current 5 mA 5 mA
Base Number Matches 2 1
Rohs Code Yes
Part Package Code SOT-23
JEDEC-95 Code TO-236AB
Knee Impedance-Max 600 Ω
Operating Temperature-Min -65 °C

Compare BZX84C2V7-V-GS08 with alternatives

Compare BZX84C2V7ET3G with alternatives