BZX84C2V7-H vs BZX84C2V7TRL feature comparison

BZX84C2V7-H Formosa Microsemi Co Ltd

Buy Now Datasheet

BZX84C2V7TRL NXP Semiconductors

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Ihs Manufacturer FORMOSA MICROSEMI CO LTD NXP SEMICONDUCTORS
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
Dynamic Impedance-Max 100 Ω
JESD-30 Code R-PDSO-G3 R-PDSO-G3
Knee Impedance-Max 600 Ω
Number of Elements 1 1
Number of Terminals 3 3
Operating Temperature-Max 150 °C
Operating Temperature-Min -55 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 0.3 W 0.35 W
Reference Standard MIL-STD-19500; MIL-STD-750
Reference Voltage-Nom 2.7 V 2.7 V
Reverse Current-Max 20 µA 20 µA
Reverse Test Voltage 1 V
Surface Mount YES YES
Technology ZENER ZENER
Terminal Form GULL WING GULL WING
Terminal Position DUAL DUAL
Voltage Temp Coeff-Max
Voltage Tol-Max 5% 5%
Working Test Current 5 mA 5 mA
Base Number Matches 1 2
Pbfree Code Yes
Rohs Code Yes
Package Description R-PDSO-G3
JESD-609 Code e3
Qualification Status Not Qualified
Terminal Finish TIN

Compare BZX84C2V7-H with alternatives

Compare BZX84C2V7TRL with alternatives