BZX84C2V7-AU_R2_000A1 vs BZX84C2V7ET3G feature comparison

BZX84C2V7-AU_R2_000A1 PanJit Semiconductor

Buy Now Datasheet

BZX84C2V7ET3G onsemi

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer PAN JIT INTERNATIONAL INC ON SEMICONDUCTOR
Package Description R-PDSO-G3 R-PDSO-G3
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
JESD-30 Code R-PDSO-G3 R-PDSO-G3
Number of Elements 1 1
Number of Terminals 3 3
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -55 °C -65 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) NOT SPECIFIED
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 0.41 W 0.225 W
Reference Standard AEC-Q101 UL RECOGNIZED
Reference Voltage-Nom 2.7 V 2.7 V
Surface Mount YES YES
Technology ZENER ZENER
Terminal Form GULL WING GULL WING
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Voltage Tol-Max 4.99% 7.41%
Working Test Current 5 mA 5 mA
Base Number Matches 1 1
Pbfree Code Yes
Part Package Code SOT-23
Pin Count 3
Dynamic Impedance-Max 100 Ω
JEDEC-95 Code TO-236AB
JESD-609 Code e3
Knee Impedance-Max 600 Ω
Qualification Status Not Qualified
Terminal Finish MATTE TIN

Compare BZX84C2V7-AU_R2_000A1 with alternatives

Compare BZX84C2V7ET3G with alternatives