BZX84C2V4LT3G vs BZX84C2V4LT3 feature comparison

BZX84C2V4LT3G onsemi

Buy Now Datasheet

BZX84C2V4LT3 Motorola Mobility LLC

Buy Now Datasheet
Pbfree Code Yes
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer ON SEMICONDUCTOR MOTOROLA INC
Part Package Code SOT-23 (TO-236) 3 LEAD SOT-23
Package Description LEAD FREE, PLASTIC PACKAGE-3 R-PDSO-G3
Pin Count 3 3
Manufacturer Package Code 318 CASE 318-07
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Samacsys Manufacturer onsemi
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
Dynamic Impedance-Max 100 Ω
JEDEC-95 Code TO-236AB TO-236AB
JESD-30 Code R-PDSO-G3 R-PDSO-G3
JESD-609 Code e3
Moisture Sensitivity Level 1
Number of Elements 1 1
Number of Terminals 3 3
Operating Temperature-Max 150 °C 150 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 260
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 0.225 W 0.225 W
Qualification Status Not Qualified Not Qualified
Reference Standard UL RECOGNIZED
Reference Voltage-Nom 2.4 V 2.4 V
Surface Mount YES YES
Technology ZENER ZENER
Terminal Finish TIN
Terminal Form GULL WING GULL WING
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30
Voltage Tol-Max 8.33% 8.333%
Working Test Current 5 mA 5 mA
Base Number Matches 1 1
Operating Temperature-Min -55 °C
Reverse Current-Max 50 µA
Voltage Temp Coeff-Max

Compare BZX84C2V4LT3G with alternatives

Compare BZX84C2V4LT3 with alternatives