BZX84C2V4-E3-18 vs JANS1N4976DUS feature comparison

BZX84C2V4-E3-18 Vishay Intertechnologies

Buy Now Datasheet

JANS1N4976DUS Defense Logistics Agency

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active Active
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC DEFENSE LOGISTICS AGENCY
Package Description SOT-23, 3 PIN HERMETIC SEALED, GLASS PACKAGE-2
Pin Count 3
Reach Compliance Code compliant unknown
ECCN Code EAR99
HTS Code 8541.10.00.50
Factory Lead Time 12 Weeks
Samacsys Manufacturer Vishay
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
Dynamic Impedance-Max 100 Ω
JESD-30 Code R-PDSO-G3 O-LELF-R2
JESD-609 Code e3
Knee Impedance-Max 600 Ω
Moisture Sensitivity Level 1
Number of Elements 1 1
Number of Terminals 3 2
Operating Temperature-Max 150 °C
Operating Temperature-Min -55 °C
Package Body Material PLASTIC/EPOXY GLASS
Package Shape RECTANGULAR ROUND
Package Style SMALL OUTLINE LONG FORM
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 0.5 W 5 W
Reference Voltage-Nom 2.4 V 56 V
Reverse Current-Max 50 µA
Reverse Test Voltage 1 V
Surface Mount YES YES
Technology ZENER ZENER
Terminal Finish Matte Tin (Sn)
Terminal Form GULL WING WRAP AROUND
Terminal Position DUAL END
Voltage Temp Coeff-Max -0.4 mV/°C
Voltage Tol-Max 5% 1%
Working Test Current 5 mA 20 mA
Base Number Matches 1 3
Case Connection ISOLATED
Qualification Status Qualified
Reference Standard MIL-19500/356H

Compare BZX84C2V4-E3-18 with alternatives

Compare JANS1N4976DUS with alternatives