BZX84C27-E3-18 vs BZX84C27S62Z feature comparison

BZX84C27-E3-18 Vishay Intertechnologies

Buy Now Datasheet

BZX84C27S62Z Texas Instruments

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active Transferred
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC NATIONAL SEMICONDUCTOR CORP
Package Description SOT-23, 3 PIN R-PDSO-G3
Pin Count 3
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Factory Lead Time 12 Weeks
Samacsys Manufacturer Vishay
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
Dynamic Impedance-Max 80 Ω
JESD-30 Code R-PDSO-G3 R-PDSO-G3
JESD-609 Code e3
Knee Impedance-Max 300 Ω
Moisture Sensitivity Level 1
Number of Elements 1 1
Number of Terminals 3 3
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -55 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 0.5 W 0.35 W
Reference Voltage-Nom 27 V 27 V
Reverse Current-Max 0.05 µA 0.05 µA
Reverse Test Voltage 18.9 V
Surface Mount YES YES
Technology ZENER ZENER
Terminal Finish Matte Tin (Sn)
Terminal Form GULL WING GULL WING
Terminal Position DUAL DUAL
Voltage Temp Coeff-Max 1 mV/°C 25.3 mV/°C
Voltage Tol-Max 5% 5%
Working Test Current 2 mA 10 mA
Base Number Matches 1 2
JEDEC-95 Code TO-236AB
Qualification Status Not Qualified

Compare BZX84C27-E3-18 with alternatives

Compare BZX84C27S62Z with alternatives