BZX84C24W-TP vs BZX84C24W-T feature comparison

BZX84C24W-TP Micro Commercial Components

Buy Now Datasheet

BZX84C24W-T Micro Commercial Components

Buy Now Datasheet
Yes
Yes No
Active Obsolete
MICRO COMMERCIAL COMPONENTS CORP MICRO COMMERCIAL COMPONENTS
R-PDSO-G3
3
compliant unknown
EAR99 EAR99
8541.10.00.50 8541.10.00.50
MCC
SINGLE
SILICON
ZENER DIODE
70 Ω
R-PDSO-G3
e3 e0
250 Ω
1 1
1
3
150 °C
-55 °C
PLASTIC/EPOXY
RECTANGULAR
SMALL OUTLINE
260 240
UNIDIRECTIONAL
0.2 W
Not Qualified
24 V
0.0001 µA
YES
ZENER
Matte Tin (Sn) TIN LEAD
GULL WING
DUAL
10 30
5%
5 mA
1 1

Compare BZX84C24W-TP with alternatives

Compare BZX84C24W-T with alternatives