BZX84C24W
vs
BZX84C24W-T
feature comparison
Rohs Code |
No
|
No
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
DIODES INC
|
MICRO COMMERCIAL COMPONENTS
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8541.10.00.50
|
8541.10.00.50
|
Configuration |
SINGLE
|
|
Diode Type |
ZENER DIODE
|
|
Dynamic Impedance-Max |
70 Ω
|
|
JESD-609 Code |
e0
|
e0
|
Number of Elements |
1
|
|
Operating Temperature-Max |
150 °C
|
|
Power Dissipation-Max |
0.2 W
|
|
Reference Voltage-Nom |
24 V
|
|
Surface Mount |
YES
|
|
Terminal Finish |
Tin/Lead (Sn/Pb)
|
TIN LEAD
|
Voltage Tol-Max |
5%
|
|
Working Test Current |
5 mA
|
|
Base Number Matches |
18
|
1
|
Moisture Sensitivity Level |
|
1
|
Peak Reflow Temperature (Cel) |
|
240
|
Time@Peak Reflow Temperature-Max (s) |
|
30
|
|
|
|
Compare BZX84C24W with alternatives
Compare BZX84C24W-T with alternatives