BZX84C24Q-7-F vs BZX84C24ET1G feature comparison

BZX84C24Q-7-F Diodes Incorporated

Buy Now Datasheet

BZX84C24ET1G onsemi

Buy Now Datasheet
Yes Yes
Yes Yes
Active Obsolete
DIODES INC ONSEMI
GREEN, PLASTIC PACKAGE-3 PLASTIC PACKAGE-3
3 3
compliant compliant
EAR99 EAR99
8541.10.00.50 8541.10.00.50
Diodes Incorporated
HIGH RELIABILITY UL RECOGNIZED
SINGLE SINGLE
SILICON SILICON
ZENER DIODE ZENER DIODE
70 Ω 70 Ω
R-PDSO-G3 R-PDSO-G3
e3 e3
1 1
1 1
3 3
150 °C 150 °C
-65 °C -65 °C
PLASTIC/EPOXY PLASTIC/EPOXY
RECTANGULAR RECTANGULAR
SMALL OUTLINE SMALL OUTLINE
260 260
UNIDIRECTIONAL UNIDIRECTIONAL
0.35 W 0.225 W
AEC-Q101 UL RECOGNIZED
24 V 24 V
YES YES
ZENER ZENER
MATTE TIN Tin (Sn)
GULL WING GULL WING
DUAL DUAL
30 40
5.79% 5.79%
5 mA 5 mA
1 1
SOT-23
4 Weeks
TO-236AB
250 Ω
Not Qualified

Compare BZX84C24Q-7-F with alternatives

Compare BZX84C24ET1G with alternatives