BZX84C24L99Z vs BZX84C27LT3 feature comparison

BZX84C24L99Z Texas Instruments

Buy Now Datasheet

BZX84C27LT3 Motorola Semiconductor Products

Buy Now Datasheet
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer NATIONAL SEMICONDUCTOR CORP MOTOROLA INC
Package Description R-PDSO-G3 PLASTIC, CASE 318-07, 3 PIN
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
JEDEC-95 Code TO-236AB TO-236AB
JESD-30 Code R-PDSO-G3 R-PDSO-G3
Number of Elements 1 1
Number of Terminals 3 3
Operating Temperature-Max 150 °C 150 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 0.35 W 0.225 W
Qualification Status Not Qualified Not Qualified
Reference Voltage-Nom 24 V 27 V
Reverse Current-Max 0.05 µA 0.05 µA
Surface Mount YES YES
Technology ZENER ZENER
Terminal Form GULL WING GULL WING
Terminal Position DUAL DUAL
Voltage Temp Coeff-Max 22 mV/°C 25.3 mV/°C
Voltage Tol-Max 5% 7.037%
Working Test Current 20 mA 2 mA
Base Number Matches 2 3
Operating Temperature-Min -55 °C

Compare BZX84C24L99Z with alternatives