BZX84C22S62Z vs BZX84C22 feature comparison

BZX84C22S62Z Texas Instruments

Buy Now Datasheet

BZX84C22 Vishay Sprague

Buy Now Datasheet
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer NATIONAL SEMICONDUCTOR CORP SPRAGUE ELECTRIC CO
Package Description R-PDSO-G3
Reach Compliance Code unknown unknown
ECCN Code EAR99
HTS Code 8541.10.00.50
Configuration SINGLE
Diode Element Material SILICON
Diode Type ZENER DIODE ZENER DIODE
JEDEC-95 Code TO-236AB TO-236AA
JESD-30 Code R-PDSO-G3 R-PDSO-G3
Number of Elements 1
Number of Terminals 3 3
Operating Temperature-Max 150 °C 150 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Polarity UNIDIRECTIONAL
Power Dissipation-Max 0.35 W
Qualification Status Not Qualified Not Qualified
Reference Voltage-Nom 22 V
Reverse Current-Max 0.05 µA
Surface Mount YES YES
Technology ZENER
Terminal Form GULL WING GULL WING
Terminal Position DUAL DUAL
Voltage Temp Coeff-Max 20 mV/°C
Voltage Tol-Max 5%
Working Test Current 20 mA
Base Number Matches 1 1
Rohs Code No
Part Package Code SOT-346
Pin Count 3

Compare BZX84C22S62Z with alternatives

Compare BZX84C22 with alternatives