BZX84C22ET3G vs 933388300235 feature comparison

BZX84C22ET3G onsemi

Buy Now Datasheet

933388300235 NXP Semiconductors

Buy Now Datasheet
Yes Yes
Yes Yes
Obsolete Transferred
ON SEMICONDUCTOR NXP SEMICONDUCTORS
SOT-23
R-PDSO-G3 R-PDSO-G3
3 3
compliant unknown
EAR99 EAR99
8541.10.00.50 8541.10.00.50
SINGLE SINGLE
SILICON SILICON
ZENER DIODE ZENER DIODE
55 Ω
TO-236AB
R-PDSO-G3 R-PDSO-G3
e3 e3
250 Ω
1 1
1 1
3 3
150 °C
-65 °C
PLASTIC/EPOXY PLASTIC/EPOXY
RECTANGULAR RECTANGULAR
SMALL OUTLINE SMALL OUTLINE
NOT SPECIFIED
UNIDIRECTIONAL UNIDIRECTIONAL
0.225 W 0.25 W
Not Qualified Not Qualified
UL RECOGNIZED
22 V 22.05 V
YES YES
ZENER ZENER
Tin (Sn) TIN
GULL WING GULL WING
DUAL DUAL
NOT SPECIFIED
5.67% 5%
5 mA 5 mA
1 2

Compare BZX84C22ET3G with alternatives

Compare 933388300235 with alternatives