BZX84C22-T3 vs BZX84C22TR feature comparison

BZX84C22-T3 Sangdest Microelectronics (Nanjing) Co Ltd

Buy Now Datasheet

BZX84C22TR Central Semiconductor Corp

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Active
Ihs Manufacturer SANGDEST MICROELECTRONICS (NANJING) CO LTD CENTRAL SEMICONDUCTOR CORP
Package Description PLASTIC PACKAGE-3
Reach Compliance Code unknown not_compliant
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
JESD-30 Code R-PDSO-G3 R-PDSO-G3
Number of Elements 1 1
Number of Terminals 3 3
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) NOT SPECIFIED
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 0.35 W 0.35 W
Qualification Status Not Qualified Not Qualified
Reference Voltage-Nom 22 V 22 V
Surface Mount YES YES
Technology ZENER ZENER
Terminal Form GULL WING GULL WING
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Voltage Tol-Max 5% 5%
Working Test Current 5 mA 5 mA
Base Number Matches 3 3
Pbfree Code No
ECCN Code EAR99
HTS Code 8541.10.00.50
Additional Feature PROELECTRON SPECIFICATION
Dynamic Impedance-Max 55 Ω
JESD-609 Code e0
Knee Impedance-Max 250 Ω
Operating Temperature-Max 150 °C
Operating Temperature-Min -65 °C
Reverse Current-Max 0.05 µA
Terminal Finish TIN LEAD
Voltage Temp Coeff-Max 19.8 mV/°C

Compare BZX84C22-T3 with alternatives

Compare BZX84C22TR with alternatives