BZX84C20TA
vs
BZX84-C20-Q
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
DIODES INC
NEXPERIA
Package Description
R-PDSO-G3
SOT-23, 3 PIN
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
HTS Code
8541.10.00.50
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
ZENER DIODE
ZENER DIODE
JESD-30 Code
R-PDSO-G3
R-PDSO-G3
Number of Elements
1
1
Number of Terminals
3
3
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Polarity
UNIDIRECTIONAL
UNIDIRECTIONAL
Power Dissipation-Max
0.33 W
0.25 W
Qualification Status
Not Qualified
Reference Voltage-Nom
20 V
20 V
Surface Mount
YES
YES
Technology
ZENER
ZENER
Terminal Form
GULL WING
GULL WING
Terminal Position
DUAL
DUAL
Voltage Tol-Max
5%
5%
Working Test Current
5 mA
5 mA
Base Number Matches
2
1
Rohs Code
Yes
Dynamic Impedance-Max
55 Ω
JEDEC-95 Code
TO-236AB
Knee Impedance-Max
225 Ω
Moisture Sensitivity Level
1
Operating Temperature-Max
150 °C
Operating Temperature-Min
-55 °C
Peak Reflow Temperature (Cel)
260
Reference Standard
AEC-Q101; IEC-60134
Reverse Current-Max
0.05 µA
Reverse Test Voltage
14 V
Time@Peak Reflow Temperature-Max (s)
30
Voltage Temp Coeff-Max
18 mV/°C
Compare BZX84C20TA with alternatives
Compare BZX84-C20-Q with alternatives