BZX84C20 vs BZX84C20ET1 feature comparison

BZX84C20 Jiangsu Changjiang Electronics Technology Co Ltd

Buy Now Datasheet

BZX84C20ET1 onsemi

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Obsolete
Ihs Manufacturer JIANGSU CHANGJIANG ELECTRONICS TECHNOLOGY CO LTD ON SEMICONDUCTOR
Reach Compliance Code unknown not_compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Configuration SINGLE SINGLE
Diode Type ZENER DIODE ZENER DIODE
Dynamic Impedance-Max 55 Ω 55 Ω
Number of Elements 1 1
Operating Temperature-Max 150 °C 150 °C
Power Dissipation-Max 0.35 W 0.25 W
Reference Voltage-Nom 20 V 20 V
Surface Mount YES YES
Voltage Tol-Max 6% 6%
Working Test Current 5 mA 5 mA
Base Number Matches 6 3
Pbfree Code No
Rohs Code No
Part Package Code SOT-23
Package Description R-PDSO-G3
Pin Count 3
Diode Element Material SILICON
JEDEC-95 Code TO-236AB
JESD-30 Code R-PDSO-G3
JESD-609 Code e0
Knee Impedance-Max 225 Ω
Moisture Sensitivity Level 1
Number of Terminals 3
Operating Temperature-Min -65 °C
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Peak Reflow Temperature (Cel) 235
Polarity UNIDIRECTIONAL
Qualification Status Not Qualified
Reference Standard UL RECOGNIZED
Technology ZENER
Terminal Finish TIN LEAD
Terminal Form GULL WING
Terminal Position DUAL

Compare BZX84C20 with alternatives

Compare BZX84C20ET1 with alternatives