BZX84C18B vs BZX84C18-7-F feature comparison

BZX84C18B PanJit Semiconductor

Buy Now Datasheet

BZX84C18-7-F Diodes Incorporated

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer PAN JIT INTERNATIONAL INC DIODES INC
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Configuration SINGLE SINGLE
Diode Type ZENER DIODE ZENER DIODE
Dynamic Impedance-Max 45 Ω 45 Ω
Number of Elements 1 1
Operating Temperature-Max 150 °C 150 °C
Peak Reflow Temperature (Cel) NOT SPECIFIED 260
Power Dissipation-Max 0.41 W 0.35 W
Reference Voltage-Nom 18 V 18 V
Surface Mount YES YES
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED 30
Voltage Tol-Max 2% 6.41%
Working Test Current 5 mA 5 mA
Base Number Matches 1 1
Pbfree Code Yes
Rohs Code Yes
Package Description GREEN, PLASTIC PACKAGE-3
Pin Count 3
Samacsys Manufacturer Diodes Incorporated
Additional Feature HIGH RELIABILITY
Diode Element Material SILICON
JESD-30 Code R-PDSO-G3
JESD-609 Code e3
Moisture Sensitivity Level 1
Number of Terminals 3
Operating Temperature-Min -65 °C
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Polarity UNIDIRECTIONAL
Qualification Status Not Qualified
Technology ZENER
Terminal Finish MATTE TIN
Terminal Form GULL WING
Terminal Position DUAL

Compare BZX84C18B with alternatives

Compare BZX84C18-7-F with alternatives