BZX84C18-E3-18
vs
BZX84C18-T
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
No
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
MICRO COMMERCIAL COMPONENTS
Package Description
SOT-23, 3 PIN
Pin Count
3
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.50
8541.10.00.50
Factory Lead Time
12 Weeks
Samacsys Manufacturer
Vishay
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
ZENER DIODE
Dynamic Impedance-Max
45 Ω
JESD-30 Code
R-PDSO-G3
JESD-609 Code
e3
e0
Knee Impedance-Max
225 Ω
Moisture Sensitivity Level
1
1
Number of Elements
1
Number of Terminals
3
Operating Temperature-Max
150 °C
Operating Temperature-Min
-55 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
0.5 W
Reference Voltage-Nom
18 V
Reverse Current-Max
0.05 µA
Reverse Test Voltage
12.6 V
Surface Mount
YES
Technology
ZENER
Terminal Finish
Matte Tin (Sn)
TIN LEAD
Terminal Form
GULL WING
Terminal Position
DUAL
Voltage Temp Coeff-Max
0.95 mV/°C
Voltage Tol-Max
5%
Working Test Current
5 mA
Base Number Matches
1
2
Peak Reflow Temperature (Cel)
240
Time@Peak Reflow Temperature-Max (s)
30
Compare BZX84C18-E3-18 with alternatives
Compare BZX84C18-T with alternatives