BZX84C18 vs BZX84C15 feature comparison

BZX84C18 Galaxy Microelectronics

Buy Now Datasheet

BZX84C15 Fairchild Semiconductor Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Transferred
Ihs Manufacturer CHANGZHOU GALAXY CENTURY MICROELECTRONICS CO LTD FAIRCHILD SEMICONDUCTOR CORP
Part Package Code SOT-23 SOT-23
Package Description SOT-23, 3 PIN 49, 3 PIN
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
Dynamic Impedance-Max 45 Ω 30 Ω
JESD-30 Code R-PDSO-G3 R-PDSO-G3
Knee Impedance-Max 225 Ω
Number of Elements 1 1
Number of Terminals 3 3
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -55 °C -55 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 0.35 W 0.35 W
Reference Voltage-Nom 18 V 15 V
Reverse Current-Max 0.1 µA
Reverse Test Voltage 12.6 V
Surface Mount YES YES
Technology ZENER ZENER
Terminal Form GULL WING GULL WING
Terminal Position DUAL DUAL
Voltage Tol-Max 5% 5%
Working Test Current 5 mA 5 mA
Base Number Matches 60 60
Pbfree Code Yes
Pin Count 3
Manufacturer Package Code 3LD, SOT23, JEDEC TO-236, LOW PROFILE
JESD-609 Code e3
Moisture Sensitivity Level 1
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified
Terminal Finish MATTE TIN
Time@Peak Reflow Temperature-Max (s) 30

Compare BZX84C15 with alternatives